KEMET CorporationT110D336K035ATCondensatore in tantalio solido
Cap Tant Solid 33uF 35V 10%( 8.92 X 19.96mm) Axial 1 Ohm 125°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 33uF | |
| 10% | |
| 35VDC | |
| 1 | |
| Extreme Low | |
| 5.5 | |
| Polar | |
| 4 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 8.92 X 19.96 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tray | |
| 23.42 | |
| 19.96 | |
| 8.92 | |
| 0.64 |
Do you need a capacitor for a sample and hold circuit? Then use this T110D336K035AT solid tantalum capacitor from Kemet for its low leakage current! It can withstand a voltage of 35 VDC. Its leakage current is 5.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 33uF. It has a tolerance of 10%. The T110D336K035AT solid capacitor has an axial termination style. This product is 19.96 mm long with a diameter of 8.92 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.