KEMET CorporationT110D226K060ASCondensatore in tantalio solido
Cap Tant Solid 22uF 60V 10%( 8.92 X 19.96mm) Axial 1 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 60VDC | |
| 1 | |
| Extreme Low | |
| 6 | |
| Polar | |
| 4 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 8.92 X 19.96 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tray | |
| 23.42 | |
| 19.96 | |
| 8.92 | |
| 0.64 |
This T110D226K060AS solid tantalum capacitor from Kemet has low leakage current. It can withstand a voltage of 60 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 6 μA. This product is 19.96 mm long with a diameter of 8.92 mm. It has a tolerance of 10%. The T110D226K060AS solid capacitor has an axial termination style. Its capacitance value is 22uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.