KEMET CorporationT110C106K075ASCondensatore in tantalio solido

Cap Tant Solid 10uF 75V 10%( 7.34 X 17.42mm) Axial 1.6 Ohm 125°C Tray

If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this T110C106K075AS solid tantalum capacitor from Kemet. It can withstand a voltage of 75 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 5 μA. Its capacitance value is 10uF. It has a tolerance of 10%. This product is 17.42 mm long with a diameter of 7.34 mm. The T110C106K075AS solid capacitor has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    99 settimane
    • Price: $19.19
    1. 20+$19.19
    2. 25+$19.00
    3. 50+$18.81
    4. 100+$18.62
    5. 250+$18.44
    6. 500+$18.26

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.