onsemiSZMMSZ5267BT1GZener
Diode Zener Single 75V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 75 | |
| 5% | |
| 0.9 | |
| 500 | |
| 1.7 | |
| 0.1 | |
| 270 | |
| -55 | |
| 150 | |
| Automotive | |
| 78.75 | |
| 71.25 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.16 |
| Package Width | 1.6 |
| Package Length | 2.69 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator SZMMSZ5267BT1G zener diode from ON Semiconductor. Its maximum leakage current is 0.1 μA. Its test current is 1.7 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 75 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

