onsemiSZBZX84C36LT1GZener
Diode Zener Single 36V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 36 | |
| 5% | |
| 0.9 | |
| 300 | |
| 2 | |
| 0.05 | |
| 90 | |
| 70 | |
| 300 | |
| -65 | |
| 150 | |
| Automotive | |
| 33.9mV/K | |
| 38 | |
| 34 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator SZBZX84C36LT1G zener diode from ON Semiconductor. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 36 V and a voltage tolerance of 6%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

