onsemiSZBZX84C15LT1GZener

Diode Zener Single 15V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator SZBZX84C15LT1G zener diode from ON Semiconductor. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 300 mW. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 15 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 30000
  • Manufacturer Lead Time:
    41 settimane
    • Price: $0.0151
    1. 30000+$0.0151
    2. 45000+$0.0150
    3. 48000+$0.0148
    4. 60000+$0.0147
    5. 75000+$0.0145
    6. 96000+$0.0144

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.