onsemiSZ1SMA5940BT3GZener
Diode Zener Single 43V 5% 1500mW Automotive AEC-Q101 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 43 | |
| 5% | |
| 1.2 | |
| 1500 | |
| 8.7 | |
| 0.5 | |
| 35 | |
| 53 | |
| 500 | |
| -65 | |
| 150 | |
| Automotive | |
| 45.15 | |
| 40.85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 2.6 mm |
| Package Length | 4.32 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Use a voltage regulator SZ1SMA5940BT3G zener diode from ON Semiconductor that will work for backward currents. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 1500 mW. This device has a maximum regulator current of 35 mA. Its test current is 8.7 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 43 V and a voltage tolerance of 5%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.