| RoHS (Unione Europea) | Compliant with Exemption |
| Stato del componente | Active |
| Codice HTS | 8471.50.01.50 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | Tower |
| Processor Type | Intel |
| Processor Family | Core|Xeon |
| Processor Number | E3-1200 v3 |
| System Memory Type | DDR3 |
| System Memory Socket Type | DIMM |
| System Memory Number of Socket Pins | 240 |
| System Memory Maximum Size (byte) | 32G |
| Number of System Memory | 4 |
| USB | 16 |
| SATA | 8 |
| PCI | 0 |
| Ethernet Card Number of Connectors | 2 |
| Hard Disk Form Factor (in) | 3.5 |
| Number of Hard Disk Bays | 4 |
| Number of Cooling Fans | 1 |
| Minimum Operating Temperature (°C) | 10 |
| Maximum Operating Temperature (°C) | 35 |
| Product Length (mm) | 193 |
| Product Depth (mm) | 525.3 |
| Product Height (mm) | 424 |