CUI IncSWM12-12-EH-P5Adattatore esterno plug-in
Plug-In Adapter Single-OUT 12V 1A 12W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1 | |
| 12 | |
| 4000VAC(Typ) | |
| 1%(Typ) | |
| 5%(Typ) | |
| 60(Max)@230VAC | |
| 1@115VAC|0.5@230VAC | |
| 47 to 63 | |
| 8.3(Min) | |
| EU | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 250mV(Max) | |
| Over Current|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| 70 | |
| Mounting | Plug in |
| Package Height | 55 |
| Package Width | 25 |
| Package Length | 55 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.