STMicroelectronicsSTU80N4F6MOSFETs
Trans MOSFET N-CH 40V 80A 3-Pin(3+Tab) IPAK Tube Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 4 | |
| 80 | |
| 100 | |
| 1 | |
| 6.3@10V | |
| 36@10V | |
| 36 | |
| 2150@25V | |
| 70000 | |
| 11.9 | |
| 7.6 | |
| 46.1 | |
| 10.5 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.2(Max) mm |
| Package Width | 2.4(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 | |
| Lead Shape | Through Hole |
Make an effective common source amplifier using this STU80N4F6 power MOSFET from STMicroelectronics. Its maximum power dissipation is 70000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with stripfet technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This N channel MOSFET transistor operates in enhancement mode.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.
