Reduced Price
STMicroelectronicsSTPTIC-82F1M6Altro condensatore
Cap Tunable Integrated Capacitor 8.2pF 10% Solder Ball SMD 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| STPTIC-82F1M6 | |
| Automotive | No |
| PPAP | No |
| Tunable Integrated Capacitor | |
| 8.2pF | |
| 10% | |
| Polar | |
| Yes | |
| Flat | |
| Solder Ball | |
| 6 | |
| 1.2 X 1.6 X 0.9 | |
| -30 | |
| 85 | |
| 1.2 | |
| 1.6 | |
| 0.9 | |
| Surface Mount |
This tunable integrated capacitor STPTIC-82F1M6 variable capacitor from STMicroelectronics is a passive electrical component used to store and release an electrical charge. This capacitor has a maximum operating temperature of 85 °C. This product is 1.2 mm long, 0.9 mm tall and 1.6 mm deep. Its capacitance value is 8.2pF. The STPTIC-82F1M6 capacitor has a solder ball termination style. It has a tolerance of 10%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.