STMicroelectronicsSTPMC1BTRFront-end analogico
AFE General Purpose 2 ADC 3.3V/5V 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 5 | |
| 2 | |
| Serial (SPI) | |
| 3.17 | |
| 3.3|5 | |
| 5.5 | |
| 6 | |
| Analog | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
Say good-bye to poor analog to digital conversions from the use of this STPMC1BTR analog front end developed by STMicroelectronics. This device's minimum operating supply voltage of 3.17 V, while its maximum is 5.5 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses analog power. It has 5 channels per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

