STMicroelectronicsSTP11NM80MOSFETs

Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-220AB Tube

Make an effective common source amplifier using this STP11NM80 power MOSFET from STMicroelectronics. Its maximum power dissipation is 150000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -65 °C to 150 °C. This device utilizes mdmesh technology. This N channel MOSFET transistor operates in enhancement mode.

9.600 pezzi: disponibili per la spedizione 5 domani

    Total$3.24Price for 1

    • disponibili per la spedizione 5 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2444+
      Manufacturer Lead Time:
      14 settimane
      Country Of origin:
      Italia
      • In Stock: 9.600 pezzi
      • Price: $3.2444

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.