STMicroelectronicsSTMPS2252MTRInterruttori limite di corrente
Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 0.5A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 2 | |
| 0.5 | |
| 2.7 | |
| 5.5 | |
| 160 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Protect your circuit from surges with the high side STMPS2252MTR power switch, developed by STMicroelectronics. This charge controller has 2 outputs. It features 0.12 Ohm switch on resistance. This charge controller has an input voltage of 2.7 to 5.5 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.