STMicroelectronicsSTM6719TZWB6FSupervisory Circuits

Processor Supervisor 3.075V/2.313V 3 Active Low/Open Drain 6-Pin SOT-23 T/R

Using this STM6719TZWB6F microprocessor supervisory circuit, developed by STMicroelectronics, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 675 mW. Its maximum power dissipation is 675 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 3.075|2.313 V, with a minimum of 3|2.25 V and a maximum of 3.15|2.375 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V.

6.182 pezzi: Spedisce domani

    Total$1.08Price for 1

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2230+
      Manufacturer Lead Time:
      24 settimane
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $1.0796
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2230+
      Manufacturer Lead Time:
      24 settimane
      Country Of origin:
      Malaysia
      • In Stock: 182 pezzi
      • Price: $1.0796
    • (3000)

      Spedisce domani

      Increment:
      3000
      Ships from:
      Stati Uniti d'America
      Date Code:
      2445+
      Manufacturer Lead Time:
      24 settimane
      Country Of origin:
      Malaysia
      • In Stock: 6.000 pezzi
      • Price: $1.0336

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.