STMicroelectronicsSTM32L053R6T6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray

This STM32L053R6T6 microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12. Its flash program memory is 32KB. This device is based on the ARM Cortex M0+ core architecture. This is a 32 bit processor.

Import TariffMay apply to this part

8.320 pezzi: Spedisce domani

    Total$2.07Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2406+
      Manufacturer Lead Time:
      15 settimane
      Country Of origin:
      Cina
      • In Stock: 8.320 pezzi
      • Price: $2.072

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.