STMicroelectronicsSTM32F429IGH6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 201-Pin UFBGA Tray

Crucial to any electronic system is this STM32F429IGH6 microcontroller from STMicroelectronics, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 180 MHz. Its Ethernet interface type is mii/rmii. Its flash program memory is 1024KB. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture.

5.917 pezzi: Spedisce domani

    Total$8.44Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2405+
      Manufacturer Lead Time:
      15 settimane
      Country Of origin:
      Filippine
      • In Stock: 5.917 pezzi
      • Price: $8.441

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.