STMicroelectronicsSTM32F302C8T6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F302C8T6 microcontroller from STMicroelectronics! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. Its flash program memory is 64KB. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture. Its ADC resolution is 12, while its DAC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

Import TariffMay apply to this part

25 pezzi: Spedisce domani

    Total$2.64Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2240+
      Manufacturer Lead Time:
      13 settimane
      Country Of origin:
      Cina
      • In Stock: 25 pezzi
      • Price: $2.644

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.