STMicroelectronicsSTM32F205REY6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 66-Pin WLCSP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 512KB | |
| 132KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART/USART/USB | |
| 51 | |
| 14 | |
| 2 | |
| 3 | |
| 16/16/16 | |
| 12/12/12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 4 | |
| 2 | |
| 2 | |
| 3 | |
| 3 | |
| 2 | |
| 2 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| 392 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 3.64 |
| Package Length | 3.97 |
| PCB changed | 66 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 66 | |
| Lead Shape | Ball |
Crucial to any electronic system is this STM32F205REY6TR microcontroller from STMicroelectronics, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 120 MHz. Its flash program memory is 512KB. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. This device is based on the ARM Cortex M3 core architecture.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

