STMicroelectronicsSTM32F105VBH6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LFBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| STM32F105VBH6 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 128KB | |
| 64KB | |
| Yes | |
| CAN/I2C/I2S/SPI/USART/USB | |
| 80 | |
| 7 | |
| 1 | |
| 2 | |
| 16/16 | |
| 12/12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 5 | |
| 0 | |
| 1 | |
| 3 | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 2 | |
| CAN Controller | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 434 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.09 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 100 | |
| Lead Shape | Ball |
Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F105VBH6 microcontroller from STMicroelectronics! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 128KB. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12/12, while its DAC resolution is 12/12.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

