STMicroelectronicsSTM32F072CBY6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 49-Pin WLCSP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 128KB | |
| 16KB | |
| Yes | |
| CAN/I2C/I2S/SPI/USART/USB | |
| 37 | |
| 9 | |
| 32/16 | |
| 1 | |
| 1 | |
| 13 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 4 | |
| 0 | |
| 1 | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| CAN Controller | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 408 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 3.11 |
| Package Length | 3.28 |
| PCB changed | 49 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 49 | |
| Lead Shape | Ball |
With the STM32F072CBY6TR microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M0 core architecture. This is a 32 bit processor. Its flash program memory is 128KB. Its ADC resolution is 12, while its DAC resolution is 12.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
