10-25% di sconto
STMicroelectronicsSTL58N3LLH5MOSFETs
Trans MOSFET N-CH 30V 64A 8-Pin Power Flat EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 22 | |
| 2.5 | |
| 64 | |
| 100 | |
| 1 | |
| 9@10V | |
| 6.5@4.5V | |
| 950@25V | |
| 62500 | |
| 6 | |
| 15.6 | |
| 14.2 | |
| 10.8 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| PCB changed | 8 |
| Supplier Package | Power Flat EP |
| 8 | |
| Lead Shape | No Lead |
Looking for a component that can both amplify and switch between signals within your circuit? The STL58N3LLH5 power MOSFET from STMicroelectronics provides the solution.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.