onsemiSTK554U392A-EIntelligent Power Modules - IPMs
IPM IGBT 600V 15A 21-Pin(21+Tab) SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Over Current/Under Voltage | |
| 600 | |
| 1.7 | |
| 15 | |
| 2000 | |
| 0.1 | |
| 35 | |
| -40 | |
| 100 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.7 |
| Package Width | 22.3 |
| Package Length | 62 |
| PCB changed | 21 |
| Tab | Tab |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 21 | |
| Lead Shape | Through Hole |
Looking to make your linear actuators and hydraulic pumps better? Implement this STK554U392A-E stepper motor driver manufactured by ON Semiconductor. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 20 V. This motor controller has an operating temperature range of -40 °C to 100 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

