STMicroelectronicsSTH260N6F6-2MOSFETs
Trans MOSFET N-CH 60V 180A 3-Pin(2+Tab) H2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 180 | |
| 2.4@10V | |
| 183@10V | |
| 183 | |
| 11800@25V | |
| 300000 | |
| 62.6 | |
| 165 | |
| 144.4 | |
| 31.4 | |
| -55 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.8(Max) |
| Package Width | 9.17(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | H2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Use STMicroelectronics' STH260N6F6-2 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 300000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes stripfet vi technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

