STMicroelectronicsSTH180N10F3-2MOSFETs

STH180N10F3-2 STMicroelectronics Transistors MOSFETs N-CH 100V 180A 3-Pin(2+Tab) H2PAK T/R - Arrow.com

This STH180N10F3-2 power MOSFET from STMicroelectronics can be used for amplification in your circuit. Its maximum power dissipation is 315000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This device is made with stripfet iii technology.

Import TariffMay apply to this part

4.000 pezzi: disponibili per la spedizione 2 domani

    Total$2,162.00Price for 1000

    • (1000)

      disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2452+
      Manufacturer Lead Time:
      26 settimane
      Country Of origin:
      Cina
      • In Stock: 4.000 pezzi
      • Price: $2.162

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.