STMicroelectronicsSTEVAL-MKI119V1Kit e schede di sviluppo sensori

L3GD20/LSM303DLHC Accelerometer/Gyroscope Sensor Demonstration Board

This STEVAL-MKI119V1 sensor development board and kit from STMicroelectronics can help you jump-start your next electronics project in no time.
  • Dev Kit Description

    The STEVAL-MKI119V1 demonstration board is a kit composed by STEVAL-MKI109V2 (eMotion: ST MEMS adapters motherboard based on the STM32F103) plus the STEVAL-MKI108V2 (L3GD20 and LSM303DLHC 9-axis module designed to be plugged into a standard DIL24 socket). The STEVAL-MKI119V1 demonstration board is ready to be used for iNemoEngine_WP8 evaluation through firmware upgrade. The STEVAL-MKI109V2 is a motherboard designed to provide users with a complete, ready-to-use platform for the evaluation of STMicroelectronics’ MEMS products. The board features a DIL24 socket to mount all available adapters for both digital and analog output MEMS devices. The motherboard includes a new high-performance 32-bit microcontroller STM32F103RE which functions as a bridge between the sensor and a PC on which it is possible to use the downloadable graphical user interface (GUI) or dedicated software routines for customized applications.

39 pezzi: disponibili per la spedizione 2 domani

    Total$108.70Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1330+
      Manufacturer Lead Time:
      99 settimane
      Country Of origin:
      Italia
      • In Stock: 39 pezzi
      • Price: $108.70

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.