STMicroelectronicsSTEVAL-ILL009V4Kit e strumenti di sviluppo

STP04CM596 LED Driver Demonstration Board

  • Dev Kit Description

    This board was designed to drive super highbrightness multicolor RGB LEDs with current up to 700 mA per LED. The LED brightness and color are very easily changed by potentiometers, and an automatic color-change mode continuously modulates the color of the LED to generate multicolor light. A LED over-temperature protection is designed on this board, so the power delivered to the LED can be automatically limited to prevent LED overheating.

    The STEVAL-ILL009V1 is a motherboard assembled without LEDs. To evaluate light effect features, it is necessary to order a load board.Two load boards are available for easy performance evaluation. The first with a OSTAR projection module has ordering code STEVALILL009V3, and the second with Golden Dragon LEDs has ordering code STEVAL-ILL009V4

2 pezzi: disponibili per la spedizione 2 domani

    Total$35.87Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1121+
      Manufacturer Lead Time:
      99 settimane
      Country Of origin:
      Italia
      • In Stock: 2 pezzi
      • Price: $35.87

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.