STMicroelectronicsST7590Processori per applicazioni e SOC
SOC ST75xx 8051 48-Pin VFQFPN EP Tray
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ST75xx | |
| 8051 | |
| 8 | |
| System-On-Chip | |
| Microcontroller | |
| 1 | |
| -40 | |
| 80 | |
| SPI/UART | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 8051 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 48 | |
| Lead Shape | No Lead |
This ST7590 application processor from STMicroelectronics will bring all the crucial parts of processing to your system such as memory and even graphics. This part has a minimum operating temperature of -40 °C and a maximum of 80 °C. It has romless program memory. This device is made with cmos technology. This device has a typical operating supply voltage of 3.3|5 V.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.