VishayST220-100T4MICondensatore in tantalio umido
Cap Tant Wet 220uF 100V 20% (10.31 X 28.6mm) Axial 1.2 Ohm 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | No |
PPAP | No |
220uF | |
20% | |
100VDC | |
1.2 | |
Very Low | |
2.75 | |
5 | |
Polar | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 28.6 | |
-55 | |
125 | |
Bulk | |
34.95 | |
28.6(Max) | |
14.8 | |
10.31(Max) | |
0.64 |
Due to the building materials of this ST220-100T4MI wet tantalum capacitor from Vishay, it is in the upper-cost range of electrolytic capacitors. It can withstand a voltage of 100 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 5 μA. This product comes packaged in bulk, so the parts will be stored loosely. The ST220-100T4MI wet slug tantalum capacitor has an axial termination style. Its capacitance value is 220uF. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. It has a tolerance of 20%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.