SamtecSSW-125-02-T-D-RAPiastre connettori e prese PCB

Conn Socket Strip SKT 50 POS 2.54mm Solder RA Side Entry Thru-Hole Layer

Make strong and binding connections on your circuit boards by adopting this socket strip SSW-125-02-T-D-RA connector from Samtec. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with matte tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a right angle body orientation. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 5.7 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. SSW-125-02-T-D-RA is housed in black liquid crystal polymer. This product is 64.01 mm long, 4.95 mm tall and 12.57 mm deep.

Totale in stock: 257 pezzi

Quantity Increments of 1 Minimum 1
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    1 settimana
    • Price:

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.