SamtecSSW-116-02-G-S-RAPiastre connettori e prese PCB
Conn Socket Strip SKT 16 POS 2.54mm Solder RA Side Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Layer | |
| 41.15 | |
| 10.23 | |
| 2.41 | |
| 2.54 | |
| Through Hole |
This socket strip SSW-116-02-G-S-RA header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a right angle body orientation. It has a socket type gender. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SSW-116-02-G-S-RA is housed in black liquid crystal polymer. This product is 41.15 mm long, 2.41 mm tall and 10.03 mm deep.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

