Microchip TechnologySST39VF1682-70-4C-EKE-TFlash
NAND Flash Parallel 3.3V 16M-bit 2M x 8 70ns 48-Pin TSOP T/R
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NAND | |
| 16M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Top | |
| 21 | |
| 4Kbyte x 512 | |
| 8 | |
| 2M | |
| Yes | |
| Asynchronous | |
| 70 | |
| 0.05/Chip | |
| 0.01/Byte | |
| 35 | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 18 | |
| 35 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| No | |
| No | |
| 10000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 18.5(Max) |
| Package Length | 12.2(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

