SamtecSSQ-108-02-G-D-RAPiastre connettori e prese PCB

Conn Socket Strip SKT 16 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Make strong and binding connections on your circuit boards by adopting this socket strip SSQ-108-02-G-D-RA connector from Samtec. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a right angle body orientation. It has a socket type gender. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. SSQ-108-02-G-D-RA is housed in black liquid crystal polymer. This product is 20.83 mm long, 4.95 mm tall and 12.57 mm deep. It uses the solder termination method.

389 pezzi: disponibili per la spedizione 2 domani

    Total$4.44Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      +
      Manufacturer Lead Time:
      1 settimana
      • In Stock: 389 pezzi
      • Price: $4.4350

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.