SamtecSSQ-106-02-T-P-RAPiastre connettori e prese PCB

Conn Socket Strip SKT 6 POS 2.54mm Solder RA Side Entry Thru-Hole Layer

Use this socket strip SSQ-106-02-T-P-RA connector from Samtec when board-to-board interconnects is required. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a socket type gender. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This product is 15.75 mm long, 2.41 mm tall and 10.03 mm deep. It uses the solder termination method. SSQ-106-02-T-P-RA is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C.

305 pezzi: Spedisce domani

    Total$1.34Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2216+
      Manufacturer Lead Time:
      1 settimana
      Country Of origin:
      Cina
      • In Stock: 305 pezzi
      • Price: $1.34

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.