| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 100 | |
| ±20 | |
| 2 | |
| 103@10V | |
| 3.1@4.5V | |
| 290@15V | |
| 1800 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 2.2 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP-F |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

