| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Small Signal |
| Material | Si |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 20 |
| Maximum Gate-Source Voltage (V) | ±10 |
| Maximum Gate Threshold Voltage (V) | 1 |
| Operating Junction Temperature (°C) | 150 |
| Maximum Continuous Drain Current (A) | 0.25 |
| Maximum Gate-Source Leakage Current (nA) | 1000 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 1400@4.5V |
| Typical Input Capacitance @ Vds (pF) | 21@10V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 2@10V |
| Minimum Gate Threshold Voltage (V) | 0.3 |
| Typical Output Capacitance (pF) | 6 |
| Maximum Power Dissipation (mW) | 500 |
| Typical Fall Time (ns) | 145 |
| Typical Rise Time (ns) | 42 |
| Typical Turn-Off Delay Time (ns) | 420 |
| Typical Turn-On Delay Time (ns) | 17 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 1100@4.5V|1500@2.5V|2000@1.8V|2300@1.5V|3200@1.2V |
| Maximum Positive Gate-Source Voltage (V) | 10 |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 0.5 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 0.6 |
| Typical Diode Forward Voltage (V) | 0.83 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Mounting | Surface Mount |
| Package Width | 0.8 mm |
| Package Length | 0.6 mm |
| PCB changed | 3 |
| Supplier Package | CST-C |
| Pin Count | 3 |