Analog DevicesSSM2306CPZ-R2Amplificatore audio
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| NRND-Unconfirmed | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.4%@4Ohm@4W|0.02%@8Ohm@2W | |
| Differential | |
| 2-Channel Stereo | |
| 2.5 | |
| 3 | |
| 5 | |
| Single | |
| 2.4x2@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
This versatile SSM2306CPZ-R2 class D amplifier from Analog Devices can be implemented in high-powered audio systems, television sets, headphones and microphones to amplify and buffer audio signals. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 85 dB.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.