SamtecSSM-103-L-DV-BEPiastre connettori e prese PCB

Conn Socket Strip SKT 6 POS 2.54mm Solder ST Bottom Entry SMD Tube

Thanks to Samtec's socket strip SSM-103-L-DV-BE header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 510 VDC|360VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SSM-103-L-DV-BE is housed in black liquid crystal polymer. This product is 7.62 mm long, 7.37 mm tall and 7.04 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

Totale in stock: 543 pezzi

Quantity Increments of 1 Minimum 1
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    1 settimana
    • Price:

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.