| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Automotive | No |
| PPAP | No |
| Type | Compact Two-Way Operation |
| Actuator Style | Lever |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating (A) | 0.001@5VDC |
| Maximum DC Voltage Rating (V) | 5 |
| Dielectric Strength | 100VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 2000 |
| Electrical Life (Cycles) | 50000 |
| Mechanical Life (Cycles) | 50000 |
| Operating Force (N) | 0.35 |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 6 |
| Body Orientation | Right Angle |
| Total Travel (mm) | 3.73 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Packaging | Tape and Reel |
| Actuator Length (mm) | 2.5 |
| Body Length (mm) | 3.8 |
| Body Depth (mm) | 3.6 |
| Body Height (mm) | 0.9 |
| Product Length (mm) | 4.55 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 1.4 |