SamtecSSA-112-S-GPiastre connettori e prese PCB

Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec brings you their socket strip SSA-112-S-G header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 1 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. SSA-112-S-G is housed in black polyethylene terephthalate. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 30.48 mm long, 5.84 mm tall and 2.54 mm deep.

Totale in stock: 5 pezzi

Quantity Increments of 1 Minimum 1
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    1 settimana
    • Price:

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.