HoneywellSS94A2Sensori di posizione angolari e lineari
Linear Position Sensor 12.6V Analog Output 3-Pin SIP
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Linear | |
| Analog | |
| 12.6 | |
| -40 | |
| 125 | |
| Yes | |
| Mounting | Through Hole |
| Package Height | 15.2 |
| Package Width | 1.8(Max) |
| Package Length | 7.6 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
If you need a device that will simultaneously measure both angular and linear position changes relative to a reference position then this SS94A2 angular and linear position sensor from Honeywell is perfect for you. This device has a maximum of 12.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.