| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Magnetic Type | Ratiometric |
| Module/IC Classification | IC |
| Maximum Output Current (mA) | 10 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5|9 |
| Maximum Operating Supply Voltage (V) | 10.5 |
| Maximum Supply Current (uA) | 8700 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Through Hole |
| Package Height | 3 mm |
| Package Width | 1.6 mm |
| Package Length | 4.1 mm |
| PCB changed | 3 |
| Pin Count | 3 |
| Lead Shape | Through Hole |