HoneywellSS461ASensore effetto hall
Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Latch | |
| IC | |
| -85 | |
| 50(Min) | |
| 85 | |
| 20 | |
| 3.8 | |
| 5|9|12|15|18|24 | |
| 30 | |
| 10000 | |
| -40 | |
| 150 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 3 mm |
| Package Width | 1.52 mm |
| Package Length | 4 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Use this SS461A Hall effect sensor from Honeywell for proximity switching, positioning, speed detection, and current sensing applications. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 3.8 V, while its maximum is 30 V. This part has a temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

