| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.69.40.40 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | RJ-45 |
| Gender | F |
| Number of Terminals | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Category Number | Cat 5e |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 1.5 |
| Maximum Voltage Rating | 150VAC |
| Insulation Resistance (MOhm) | 500 |
| Mating Cycle (Cycles) | 750 |
| Integrated Magnetics | No |
| Shell Material | Copper Alloy |
| Shell Plating | Nickel|Tin |
| Minimum Operating Temperature (°C) | -40 |
| Shielding | Yes |
| Maximum Operating Temperature (°C) | 85 |
| Product Style | Single |
| Product Length (mm) | 16.13 |
| Product Depth (mm) | 21.59 |
| Product Height (mm) | 13.97 |
| Spring Option | No |
| Tab Direction | Down |
| Distance Between Begs (mm) | 11.43 |
| Distance Between Shield Pins (mm) | 15.49 |
| Mounting | Through Hole |