SamtecSS-109-G-2Piastre connettori e prese PCB
Conn Socket Strip SKT 9 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 22.86 | |
| 2.54 | |
| 4.44 | |
| 3.18 | |
| Through Hole |
Think of Samtec's socket strip SS-109-G-2 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 9 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 22.86 mm long, 4.44 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SS-109-G-2 is housed in black polyester.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

