SamtecSS-106-T-18-NPiastre connettori e prese PCB
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 15.24 | |
| 2.54 | |
| Through Hole |
This socket strip SS-106-T-18-N header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 6 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 15.24 mm long and 2.54 mm. This connector has an operating temperature of -55 to 125 °C. SS-106-T-18-N is housed in black polyester.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

