BournsSRU8043-2R2YMontaggio superficie induttore

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 15Q-Factor Ferrite 5.4A 0.0112Ohm DCR 3131 T/R

Use this power SRU8043-2R2Y surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 5.4 A with a maximum resistance of 11.2m Ohm. This product is 8.3 mm long, 4.6 mm tall and 8.3 mm deep. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 65M Hz. It has an inductance of 2.2u H.

7.000 pezzi: disponibili per la spedizione 2 domani

    Total$366.30Price for 1000

    • (1000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2510+
      Manufacturer Lead Time:
      18 settimane
      Country Of origin:
      Cina
      • In Stock: 7.000 pezzi
      • Price: $0.3663

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.