BournsSRU5018-470YMontaggio superficie induttore
Inductor Power Shielded Wirewound 47uH 30% 100KHz 13Q-Factor Ferrite 0.54A 0.33Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 30% | |
| 100K | |
| 0.54 | |
| 0.45(Typ) | |
| 0.33 | |
| 13 | |
| 2.52M | |
| 18M | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.4 | |
| Surface Mount | |
| 5.4 | |
| 2 |
Save valuable space on a PCB with this power SRU5018-470Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 18M Hz. This product is 5.4 mm long, 2 mm tall and 5.4 mm deep. This SMD inductor has a maximum DC current of 540m A with a maximum resistance of 330m Ohm. It has an inductance of 47u H.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

