BournsSRR6038-6R2YMontaggio superficie induttore

Inductor Power Shielded Wirewound 6.2uH 30% 100KHz 9Q-Factor Ferrite 2.5A 0.027Ohm DCR T/R

This power SRR6038-6R2Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7 mm long, 4 mm tall and 7 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 42.3M(Typ) Hz. This SMD inductor has a maximum DC current of 2.5 A with a maximum resistance of 27m Ohm. This device is made with wirewound technology. It has an inductance of 6.2u H.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    14 settimane
    • Price: $0.318
    1. 1000+$0.318

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.