BournsSRR6028-221YMontaggio superficie induttore
Inductor Power Shielded Wirewound 220uH 30% 100KHz 15Q-Factor Ferrite 0.45A 0.82Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 220u | |
| 35 | |
| 30% | |
| 100K | |
| 0.45 | |
| 0.36 | |
| 0.82 | |
| 15 | |
| 796K | |
| 12M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 3 |
Make any circuit look clean and compact using this power SRR6028-221Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 220u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12M(Typ) Hz. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 820m Ohm. This product is 7 mm long, 3 mm tall and 7 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

